Low

ALLIT  455601  DRAWER, TYPE B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALLIT
  • Newark Part No.: 35M1665
  • Manufacturer Part No 455601

Product Information


  • Enclosure Material: -
  • External Depth: 130mm
  • External Height: 36mm
  • External Width: 138mm
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.74

Buy

Price

Quantity List Price
1 - 99 $1.74
100 - 249 $1.57
250 - 499 $1.41
500 - 999 $1.28
1000 - 999999999 $1.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought