Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ALLIED MOTION PREMOTEC
- Newark Part Number:
- 76R0592
- Manufacturer Part No:
- 8204-045-15471 (BL30)
-
- Technical Data Sheet (349.31KB) EN
Product Information
- MOTOR, 24DC, CCW
- No. of Phases: (Not Available)
- Torque Max: 40mN-m
- SVHC: No SVHC (20-Jun-2013)
- Body Diameter: 31.7mm
- Constant Torque: 70mN-m
- Continuous Current Max: 0.8A
- Current Rating: 650mA
- External Depth: 42.3mm
- External
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 84 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $283.76
Price
| Qty | Price |
|---|---|
| 1 - 9 | $283.76 |
| 10 - 24 | $263.49 |
| 25 - 49 | $254.14 |
| 50 - 99 | $244.78 |
| 100+ | $233.87 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


