Low

56640G - 

Hex Key Set, HI-Vis, Blue, Fold Up, Metric, 7 Pieces

56640G - Hex Key Set, HI-Vis, Blue, Fold Up, Metric, 7 Pieces

The actual product may differ from image shown

Manufacturer:
ALLEN ALLEN
Manufacturer Part No:
56640G
Newark Part No.:
18X3455

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Wiss Core 2 Ring Full Metal Body Scissor features a full length steel Blades that extends through the scissor handle for maximum strength.
  • Its Blades have a titanium coating that is 3 times harder than steel for a longer life.
  • The serrated Blades grips materials securely for more even cutting.
  • All-purpose scissor
  • Cuts paper, fabric, cardboard, craft. materials, plastic, and more precision ground blades for smooth cutting
  • Tool Length: 12. 72”
  • Blade Length: 10”

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

43 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$5.66 $ 5.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.