Low

56604G - 

31PC MASTER MAGNETIC KEY SET

56604G - 31PC MASTER MAGNETIC KEY SET

The actual product may differ from image shown

Manufacturer:
ALLEN ALLEN
Manufacturer Part No:
56604G
Newark Part No.:
18X3441

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual material handles provide excellent strength and comfort for extra torque application and safety. Handle design has a long arm with ball end for extended access and a standard hex arm for high torque application. Ball-Plus™ feature allows an entry angle up to 25° for work in hard to reach spaces.
  • Made of heat treated, tempered alloy steel for high strength and rotational distortion
  • Keys are precision formed for precise fit
  • 8 piece metric set - 2, 2. 5, 3, 4, 5, 6,
  • 8, 10mm"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$83.92 $ 83.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.