Low

56602G - 

MAG BALL HEX LNG 2 SET

56602G - MAG BALL HEX LNG 2 SET

The actual product may differ from image shown

Manufacturer:
ALLEN ALLEN
Manufacturer Part No:
56602G
Newark Part No.:
18X3440

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Strong and durable key sets are made of heat treated, tempered alloy steel that resists rotational distortion. Rotate to 270° to a firm stop for better torque and access to tight spaces.
  • Keys are precision formed for a precise fit
  • Dual material case is color coded for quick identification
  • Handle length: 4 ¼"
  • Metric sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$58.75 $ 58.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $58.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.