Low

ACS758LCB-050U-PFF-T - 

Current Sensor, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V

ACS758LCB-050U-PFF-T - Current Sensor, 10 mA, 120 kHz, PFF, 5 Pins, 3 V, 5.5 V

The actual product may differ from image shown

Manufacturer Part No:
ACS758LCB-050U-PFF-T
Newark Part No.:
91R0502
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ACS758LCB-050U-PFF-T is a thermally enhanced, fully integrated, hall effect based linear current sensor IC in 5 pin CB package with PFF lead form. It provides economical and precise solutions for AC or DC current sensing. It consists of precision, low offset linear hall circuit with copper conduction path located near die. The current flowing through this copper conduction path generates a magnetic field which hall IC converts into a proportional voltage. Device accuracy is optimized through close proximity of magnetic signal to hall transducer. A precise and proportional output voltage is provided by low offset, chopper stabilized BiCMOS hall IC which is programmed for accuracy at factory. High level immunity to current conductor dV/dt and stray electric fields offered by Allegro proprietary integrated shield technology provides low output voltage ripple and low offset drift in high side and high voltage applications. This device is CB, UL E316429, CE and TUV approved.
  • Primary sampled current (Ip) of 50A
  • Sensitivity is 60mV/A
  • Current directionality is unidirectional
  • Automotive grade AEC Q-100 qualified
  • Ultra low power loss, 100μohm internal conductor resistance
  • Single supply operation from 3V to 5.5V
  • 120KHz typical bandwidth
  • 3μs output rise time in response to step input current
  • Output voltage proportional to AC or DC currents
  • Operating temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Motor Drive & Control, Power Management, Automotive

Product Information

:
10mA
:
120kHz
:
PFF
:
5Pins
:
3V
:
5.5V
:
-40°C
:
150°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
420 in stock

Each

1+ $8.38 10+ $6.62 25+ $5.88 50+ $5.44 100+ $4.70 250+ $4.56 500+ $4.41 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

654 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$8.38 $ 8.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.38
10 + $6.62
25 + $5.88
50 + $5.44
100 + $4.70
250 + $4.56
500 + $4.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.