ACS712ELCTR-30A-T - 

Current Sensor, Linear, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5 V

ACS712ELCTR-30A-T - Current Sensor, Linear, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5 V

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The ACS712ELCTR-30A-T is a fully integrated, hall effect-based linear Current Sensor IC. It provides economical and precise solutions. The device package allows for easy implementation by the customer. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized Becomes Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope (>VIOUT(Q)) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing.
  • Low-noise Analogue Signal Path
  • Device bandwidth is Set Via New Filter Pin
  • 5µs Output Rise Time in Response to Step Input Current
  • 1.5% at TA = 25°C Total Output Error
  • 1.2mΩ Internal Conductor Resistance
  • 2.1kVrms Minimum Isolation Voltage from Pins 1-4 to Pins 5-8
  • 66mV/A Output Sensitivity
  • Output Voltage Proportional to AC or DC Currents
  • Factory-trimmed for Accuracy
  • Extremely Stable Output Offset Voltage
  • Nearly Zero Magnetic Hysteresis
  • Ratiometric Output from Supply Voltage


Sensing & Instrumentation, Industrial, Commercial, Communications & Networking, Motor Drive & Control, Power Management, Safety


Device is not intended for automotive applications.

Product Information

Cut Tape
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For


Current Sensor, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V

3,000 in stock

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,738 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/25/18
$5.07 $ 5.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.07
25 + $3.20
50 + $2.83
100 + $2.76
250 + $2.53
500 + $2.31
1000 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.