Low

ACS709LLFTR-20BB-T - 

Current Sensor, 11 mA, 120 kHz, QSOP, 24 Pins, 3 V, 5.5 V

ACS709LLFTR-20BB-T - Current Sensor, 11 mA, 120 kHz, QSOP, 24 Pins, 3 V, 5.5 V
ACS709LLFTR-20BB-T - Current Sensor, 11 mA, 120 kHz, QSOP, 24 Pins, 3 V, 5.5 V

The actual product may differ from image shown

Manufacturer Part No:
ACS709LLFTR-20BB-T
Newark Part No.:
28X3280
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ACS709LLFTR-20BB-T is a high bandwidth fast fault response Current Sensor IC provides economical and precise means for current sensing applications. The ACS709 sensor consists of a precision linear hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path and the analogue output voltage from the hall sensor IC linearly tracks the magnetic field generated by the applied current. High level immunity to current conductor DV/DT and stray electric fields, offered by proprietary integrated shield technology, provides low output ripple and low offset drift in high-side applications.
  • High isolation voltage
  • 1.1mΩ Primary conductor resistance for low power loss
  • User-settable over-current fault level
  • Filter pin capacitor sets analogue signal bandwidth
  • Factory trimmed sensitivity, quiescent output voltage and associated temperature coefficients
  • Chopper stabilization results in extremely stable quiescent output voltage
  • Ratiometric output from supply voltage
  • 56mV/A Sensitivity typically

Applications

Industrial, Commercial, Automotive, Communications & Networking

Product Information

:
11mA
:
120kHz
:
QSOP
:
24Pins
:
3V
:
5.5V
:
-40°C
:
150°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALLEGRO MICROSYSTEMS

Current Sensor, 11 mA, 120 kHz, QSOP, 24 Pins, 3 V, 5.5 V

12,235 in stock

Each (Supplied on Cut Tape)

1+ $5.23 10+ $4.07 25+ $3.30 50+ $2.93 100+ $2.85 250+ $2.62 500+ $2.39 1000+ $2.23 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/17/18

Contact me when back in stock

Alternatives Available

58R3722 - Current Sensor, 11 mA, 120 kHz, QSOP, 24 Pins, 3 V, 5.5 V

$1.78 $ 1.78
Price for:
Each (Supplied on Full Reel)
Multiple: 7500 Minimum: 7500
Quantity Price
7500 + $1.78
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.