Low

ALLEGRO MICROSYSTEMS  A6281EESTR-T  LED DRIVER, 32 BIT, QFN-16, FULL REEL

ALLEGRO MICROSYSTEMS A6281EESTR-T
Manufacturer Part No:
A6281EESTR-T
Newark Part No.:
28X3348
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Constant Current
No. of Outputs:
3Outputs
Output Current:
165mA
Output Voltage:
3V
Driver Case Style:
QFN
No. of Pins:
16Pins
Input Voltage Min:
4.75V
Input Voltage Max:
17V
Switching Frequency:
6MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor