Low

ALLEGRO MICROSYSTEMS  A4992KLPTR-T  MOTOR DRIVER, STEPPER, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: TSSOP
  • Motor Type: Stepper
  • No. of Outputs: 1
  • No. of Pins: 20
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Output Voltage: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 50V
  • Supply Voltage Min: 3.5V

Availability

Availability:  3,969


  • 3,969 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.80

Buy

Price

Quantity List Price
1 - 9 $3.80
10 - 49 $3.41
50 - 99 $3.06
100 - 249 $2.78
250 - 499 $2.51
500 - 999 $2.38
1000 - 2499 $1.91
2500+ $1.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought