Low

A4970SLBTR-T - 

Motor Driver/Controller, Full Bridge, 7.45V to 45V supply, 45V/750 mA/2 Outputs, WSOIC-24

A4970SLBTR-T - Motor Driver/Controller, Full Bridge, 7.45V to 45V supply, 45V/750 mA/2 Outputs, WSOIC-24

The actual product may differ from image shown

Manufacturer Part No:
A4970SLBTR-T
Newark Part No.:
87T7241
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A4970SLBTR-T is a dual full-bridge PWM Motor Driver drives both windings of a bipolar stepper motor or bidirectionally controls two DC motors. Both bridges are capable of sustaining 45V and include internal pulse-width modulation (PWM) control of the output current to 750mA. For PWM current control, the maximum output current is determined by user selection of a reference voltage and sensing resistor. Two logic-level inputs select output current limits of 0, 33, 67 or 100% of the maximum level. A PHASE input to each bridge determines load current direction. Intrinsic diodes in the MOSFET output structure protect against inductive transients. Internally generated delays prevent crossover currents when switching current direction. Special power-up sequencing is not required. Thermal protection circuitry disables the outputs if the chip temperature exceeds safe operating limits.
  • Internal clamp diodes
  • Internal PWM current control
  • Low output saturation voltage
  • Internal thermal shutdown circuitry
  • Pin-compatible with UDx2916
  • DMOS outputs

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking

Product Information

:
Full Bridge
:
2Outputs
:
750mA
:
45V
:
WSOIC
:
24Pins
:
7.45V
:
45V
:
-20°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

503 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$4.50 $ 4.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.50
25 + $4.04
50 + $3.68
100 + $3.31
250 + $3.06
500 + $2.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.