Low

ALLEGRO MICROSYSTEMS  A4933KJPTR-T  IC, MOSFET DRVR, HIGH/LOW SIDE, LQFP-48, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: MOSFET Driver
  • Driver Case Style: LQFP
  • Driver Configuration: High Side and Low Side
  • Input Delay: 90ns
  • MSL: MSL 2 - 1 year
  • Module Configuration: High and Low Side
  • No. of Pins: 48
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Delay: 90ns
  • Output Resistance: 1.5ohm
  • Packaging: Tape & Reel
  • Peak Output Current: 1mA
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4500

Order multiple quantity: 4500

Price: $2.99

Buy

Price

Quantity List Price
4500+ $2.99

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71T9767
A4933KJPTR-T

A4933KJPTR-T

ALLEGRO MICROSYSTEMS

MOSFET DRIVER, FULL, 48LQFP

MOSFET DRIVER, FULL, 48LQFP; Driver Configuration:Half Bridge; Peak Output Current:1mA; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:LQFP; No. of Pins:48; Input Delay:90ns; Output Delay:90ns; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

76

1+ $9.19 100+ $7.51 250+ $6.88 500+ $6.39 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15

Associated Products


Customers Also Bought