A3987SLPTR-T - 

Motor Driver/Controller, DMOS, 3V to 5.5V supply, 50V/1.5 A/2 Outputs, TSSOP-24

A3987SLPTR-T - Motor Driver/Controller, DMOS, 3V to 5.5V supply, 50V/1.5 A/2 Outputs, TSSOP-24

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The A3987SLPTR-T is a DMOS complete micro-stepping Motor Driver with a built-in translator for easy operation. It is designed to operate bipolar stepper motors in full, half, quarter and sixteenth step modes, with output drive capability of 50V and ±1.5A. The A3987 includes a fixed off-time current regulator, which has the ability to operate in slow or mixed decay modes. The translator is the key to the easy implementation of the A3987. Simply inputting one pulse on the step input drives the motor to take one micro-step. There are no phase sequence tables, high frequency control lines or complex interfaces to program. The A3987 interface is an ideal fit for applications where a complex microprocessor is unavailable or over-burdened. The A3987 chopping control automatically selects the current decay mode (slow or mixed). When a STEP signal occurs, the translator determines if that step results in a higher or lower current in each of the motor phases.
  • Low RDS(on) outputs
  • Short-to-ground protection
  • Shorted load protection
  • Automatic current decay mode detection/selection
  • Mixed and slow current decay modes
  • Synchronous rectification for low power dissipation
  • Internal UVLO and thermal shutdown circuitry
  • Crossover-current protection
  • Synchronous rectification
  • Mixed decay operation


Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Cut Tape
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For


Motor Driver/Controller, DMOS, 3V to 5.5V supply, 50V/1.5 A/2 Outputs, TSSOP-24

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,501 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/25/18
$3.62 $ 3.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.70
50 + $5.12
100 + $4.20
250 + $3.88
500 + $3.57
1000 + $3.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.