Low

ALLEGRO MICROSYSTEMS  A3982SLBTR-T  Motor Driver/Controller, DMOS, 3V to 5.5V supply, 370 mOhm RDS, 35V/2 A/4 Outputs, SOIC-24

ALLEGRO MICROSYSTEMS A3982SLBTR-T
Manufacturer Part No:
A3982SLBTR-T
Newark Part No.:
59P3277
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Motor Type:
DMOS
No. of Outputs:
4Outputs
Output Current:
2A
Output Voltage:
35V
Driver Case Style:
SOIC
No. of Pins:
24Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Motor Driver/Controller, DMOS, 3V to 5.5V supply, 370 mOhm RDS, 35V/2 A/4 Outputs, SOIC-24

ALLEGRO MICROSYSTEMS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $2.25 6000+ $2.18 9000+ $2.08

Buy

IC, DRIVER MOTOR DUAL 1.5A SOIC24

ALLEGRO MICROSYSTEMS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $7.05 50+ $6.37 100+ $5.86 250+ $5.40 More pricing

Buy
L6228DTR

IND. & POWER CONV.

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

1000+ $3.55 2000+ $3.35 3000+ $3.11

Buy

Associated Products