A3977SLPTR-T - 

Motor Driver/Controller, DMOS, 3V to 5.5V supply, 450 mOhm RDS, 35V/2.5 A/2 Outputs, TSSOP-28

A3977SLPTR-T - Motor Driver/Controller, DMOS, 3V to 5.5V supply, 450 mOhm RDS, 35V/2.5 A/2 Outputs, TSSOP-28

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The A3977SLPTR-T is a Microstepping DMOS Motor Driver with built-in translator. It is designed to operate bipolar stepper motors in full, half, quarter and eighth-step modes. It includes a fixed off-time current regulator that has the ability to operate in slow, fast or mixed-decay modes. This current-decay control scheme results in reduced audible motor noise, increased step accuracy and reduced power dissipation. The translator is the key to the easy implementation. Simply inputting one pulse on the STEP input drives the motor one step. There are no phase-sequence tables, high-frequency control lines or complex interfaces to program. The interface is an ideal fit for applications where a complex microprocessor is unavailable or over-burdened. Internal synchronous-rectification control circuitry is provided to improve power dissipation during PWM operation. Internal circuit protection includes thermal shutdown with hysteresis, under voltage lockout and crossover-current protection.
  • ±2.5A, 35V Output rating
  • Low RDS(on) outputs, 0.28Ω source, 0.22Ω sink typical
  • Automatic current decay mode detection/selection
  • 3 to 5.5V Logic supply voltage range
  • Mixed, fast and slow current decay modes
  • Home output
  • Synchronous rectification for low power dissipation
  • Internal UVLO and thermal shutdown circuitry
  • Crossover-current protection


Motor Drive & Control

Product Information

Cut Tape
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times

7,650 Further stock expected to ship on May 23, 2018

More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

08J5884 - Motor Driver/Controller, Stepper, 3V to 5.5V supply, 35V/2.5 A/2 Outputs, TSSOP-28

$5.04 $ 5.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.04
50 + $4.53
100 + $3.71
250 + $3.44
500 + $3.16
1000 + $2.66
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.