Low

ALLEGRO MICROSYSTEMS  A3977SEDTR-T  MOTOR DRIVER, DMOS, 2.5A, PLCC-44

ALLEGRO MICROSYSTEMS A3977SEDTR-T
Manufacturer Part No:
A3977SEDTR-T
Newark Part No.:
31K6656
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Motor Type:
Stepper
No. of Outputs:
2Outputs
Output Current:
2.5A
Output Voltage:
35V
Driver Case Style:
LCC
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products