ALLEGRO MICROSYSTEMS  A3972SB-T  MOTOR DRIVER FULL BRIDGE, 1.5A, DIP-24

ALLEGRO MICROSYSTEMS A3972SB-T

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The A3972SB-T is a dual DMOS full-bridge Micro-stepping PWM Motor Driver with crossover-current protection. The A3972 driver is designed for pulse-width modulated current control, capable of continuous output currents to ±1.5A and operating voltages to 50V. The internal fixed off-time PWM current-control timing circuitry can be programmed via a serial interface to operate in slow, fast and mixed current-decay modes. The desired load-current level is set via the serial port with two 6-bit linear DACs in conjunction with a reference voltage. The synchronous rectification circuitry will eliminate the need for external clamp diodes in most applications and external component count, while minimizing power dissipation. Internal circuit protection includes thermal shutdown with hysteresis, transient-suppression diodes and cross over-current protection.
  • Programmable mixed, fast and slow current-decay modes
  • 4MHz Internal oscillator for digital timing
  • Serial-interface controls chip functions
  • Synchronous rectification for low power dissipation
  • Precision 2V reference
  • Sleep and idle modes

Applications

Motor Drive & Control; Industrial
Back to top

Product Specifications, Documents & More


  • Driver Case Style: DIP
  • MSL: -
  • Motor Type: Full Bridge
  • No. of Outputs: 4
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: 1.5A
  • Output Voltage: 50V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/236
  •  132/235

Availability

Availability: No Longer Manufactured


Substitutes

  • 87K3392 - MOTOR DRIVER, STEPPER, 1.5A, TSSOP-24

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87K3392
A3992SLPTR-T

A3992SLPTR-T

ALLEGRO MICROSYSTEMS

MOTOR DRIVER, STEPPER, 1.5A, TSSOP-24

6,673 

Price for: Cut Tape 1

1+ $5.85 10+ $5.26 50+ $4.72 100+ $4.28

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought