Low

A3967SLBTR-T - 

Motor Driver/Controller, Stepper, 3V to 5.5V supply, 30V/750 mA/4 Outputs, SOIC-24

A3967SLBTR-T - Motor Driver/Controller, Stepper, 3V to 5.5V supply, 30V/750 mA/4 Outputs, SOIC-24

The actual product may differ from image shown

Manufacturer Part No:
A3967SLBTR-T
Newark Part No.:
59P3273
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A3967SLBTR-T is a Micro-stepping Driver with built in translator. The A3967 motor driver is designed to operate bipolar stepper motors in full, half, quarter and eighth-step modes, with output drive capability of 30V and ±750mA. It includes a fixed off-time current regulator that has the ability to operate in slow, fast or mixed current-decay modes. This current-decay control scheme results in reduced audible motor noise, increased step accuracy and reduced power dissipation. The translator is the key to the easy implementation by simply inputting one pulse on the STEP input the motor will take one step. Internal circuit protection includes thermal shutdown with hysteresis, under-voltage lockout (UVLO) and cross over-current protection.
  • Satlington® sink driver
  • Automatic current-decay mode detection/selection
  • Crossover-current protection
  • -20 to 85°C Ambient temperature range

Applications

Motor Drive & Control, Industrial

Product Information

:
Stepper
:
4Outputs
:
750mA
:
30V
:
SOIC
:
24Pins
:
3V
:
5.5V
:
-20°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALLEGRO MICROSYSTEMS

Motor Driver/Controller, Stepper, 3V to 5.5V supply, 30V/750 mA/1 Output, SOIC-24

3,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,768 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$2.22 $ 2.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.50
10 + $3.14
25 + $2.95
50 + $2.76
100 + $2.57
250 + $2.38
500 + $2.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.