Low

ALLEGRO MICROSYSTEMS  A3959SLPTR-T  MOTOR DRIVER, DC BRUSH, 3A, TSSOP-24, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: TSSOP
  • MSL: MSL 2 - 1 year
  • Motor Type: DC Brush
  • No. of Outputs: 1
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: 3A
  • Output Voltage: 50V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 59P3271 - ALLEGRO MICROSYSTEMS-A3959SLPTR-T-MOTOR DRIVER, FULL BRIDGE, 3A TSSOP-28

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59P3271
A3959SLPTR-T

A3959SLPTR-T

ALLEGRO MICROSYSTEMS

MOTOR DRIVER, FULL BRIDGE, 3A TSSOP-28

MOTOR DRIVER, FULL BRIDGE, 3A TSSOP-28; Motor Type:Full Bridge; No. of Outputs:1; Output Current:3A; Output Voltage:50V; Driver Case Style:TSSOP; No. of Pins:28; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

6,437

1+ $6.35 10+ $5.71 50+ $5.12 100+ $4.65 More pricing

Buy
  • 6,437 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/12/15

Customers Also Bought