Low

ALLEGRO MICROSYSTEMS  A3959SLBTR-T  MOTOR DRIVER, DC BRUSH, 3A, SOIC-24, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: SOIC
  • MSL: -
  • Motor Type: DC Brush
  • No. of Outputs: 1
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: 3A
  • Output Voltage: 50V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 59P3270 - ALLEGRO MICROSYSTEMS-A3959SLBTR-T-MOTOR DRIVER, FULL BRIDGE 3A SOIC-24
  • 56P8446 - STMICROELECTRONICS-L6207D013TR-

Price

Quantity List Price
3000 - 5999 $3.17
6000 - 8999 $2.96
9000+ $2.79

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59P3270
A3959SLBTR-T

A3959SLBTR-T

ALLEGRO MICROSYSTEMS

MOTOR DRIVER, FULL BRIDGE 3A SOIC-24

MOTOR DRIVER, FULL BRIDGE 3A SOIC-24; Motor Type:Full Bridge; No. of Outputs:1; Output Current:3A; Output Voltage:50V; Driver Case Style:SOIC; No. of Pins:24; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Packaging:Cut Tape ;RoHS Compliant: Yes

2,439

1+ $6.21 10+ $5.57 50+ $5.00 100+ $4.54 More pricing

Buy
  • 2,439 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/14/15
Suggested Substitutes
56P8446
L6207D013TR

L6207D013TR

STMICROELECTRONICS

Industrial & ASIC

Industrial & ASIC

0

1000+ $6.09 2000+ $5.75 3000+ $5.34

Buy
    Per the manufacturer, more stock expected week of 12/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought