Low

ALLEGRO MICROSYSTEMS  A3959SB-T  MOTOR DRIVER, FULL BRIDGE, 3A, DIP24

ALLEGRO MICROSYSTEMS A3959SB-T
Technical Data Sheet (556.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The A3959SB-T is a DMOS full-bridge PWM Motor Driver IC with crossover-current protection. The A3959 driver is designed for pulse width modulated current control of DC motors, capable of output currents to ±3A and operating voltages to 50V. Internal fixed off-time PWM current control timing circuitry can be adjusted via control inputs to operate in slow, fast and mixed current-decay modes. The PHASE and ENABLE input terminals are provided for use in controlling the speed and direction of a motor with externally applied PWM-control signals. Internal synchronous rectification control circuitry is provided to reduce power dissipation during PWM operation. Internal circuit protection includes thermal shutdown with hysteresis, under-voltage monitoring of supply and charge pump and crossover-current protection.
  • Synchronous rectification for reduced power dissipation
  • Internal UVLO and thermal-shutdown circuitry
  • Internal oscillator for digital PWM timing
  • Mixed, fast and slow current-decay modes
  • Low RDS (ON) outputs
  • -20 to 85°C Ambient temperature range

 

Product Information

Motor Type:
Full Bridge
No. of Outputs:
2Outputs
Output Current:
3A
Output Voltage:
50V
Driver Case Style:
DIP
No. of Pins:
24Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
4.5V to 5.5V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

MOTOR DRIVER, FULL BRIDGE 3A SOIC-24

ALLEGRO MICROSYSTEMS

1,775: 

Price for: Each (Supplied on Cut Tape)

1+ $5.76 10+ $5.17 100+ $4.25 500+ $3.61

Buy

MOTOR DRIVER, FULL BRIDGE, 3A TSSOP-28

ALLEGRO MICROSYSTEMS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $5.90 10+ $5.30 100+ $4.35 500+ $3.70 More pricing

Buy

Similar Products