Low

ALLEGRO MICROSYSTEMS  A3950SLPTR-T  Motor Driver/Controller, Full Bridge, 8V to 36V supply, 480 mOhm RDS, 36V/2.8 A/1 Output, TSSOP-16

ALLEGRO MICROSYSTEMS A3950SLPTR-T
Manufacturer Part No:
A3950SLPTR-T
Newark Part No.:
65K5224
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Motor Type:
Full Bridge
No. of Outputs:
1Outputs
Output Current:
2.8A
Output Voltage:
36V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
8V
Supply Voltage Max:
36V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOTOR DRIVER, FULL BRIDGE, PWM, SMD

ALLEGRO MICROSYSTEMS

4,699:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.14 50+ $4.64 100+ $4.28 250+ $3.94 More pricing

Buy

Associated Products