Low

ALLEGRO MICROSYSTEMS  A3949SLBTR-T  MOTOR DRIVER, FULL BRIDGE, 2.8A,SOIC-16, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: SOIC
  • MSL: -
  • Motor Type: Full Bridge
  • No. of Outputs: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: 2.8A
  • Output Voltage: 36V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 8V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 65K5224 - ALLEGRO MICROSYSTEMS-A3950SLPTR-T-MOTOR DRIVER, FULL BRIDGE, 2.8A,TSSOP16, FULL REEL
  • 19M5467 - ALLEGRO MICROSYSTEMS-A3950SEUTR-T-IC,Motor Controller,LLCC,16PIN

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65K5224
A3950SLPTR-T

A3950SLPTR-T

ALLEGRO MICROSYSTEMS

MOTOR DRIVER, FULL BRIDGE, 2.8A,TSSOP16, FULL REEL

MOTOR DRIVER, FULL BRIDGE, 2.8A,TSSOP16, FULL REEL; Motor Type:Full Bridge; No. of Outputs:1; Output Current:2.8A; Output Voltage:36V; Driver Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:8V; Supply Voltage Max:36V; MSL:- ;RoHS Compliant: Yes

0

8000+ $1.66

Buy
    More stock available week commencing 1/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

19M5467
A3950SEUTR-T

A3950SEUTR-T

ALLEGRO MICROSYSTEMS

IC,Motor Controller,LLCC,16PIN

IC,Motor Controller,LLCC,16PIN ;RoHS Compliant: Yes

0

9000+ $1.37

Buy
    More stock available week commencing 1/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought