Low

ALLEGRO MICROSYSTEMS  A3930KJPTR-T  Motor Driver/Controller, Three Phase DC Brushless, 5.5V to 50V supply, 3 Outputs, LQFP-48

ALLEGRO MICROSYSTEMS A3930KJPTR-T
Manufacturer Part No:
A3930KJPTR-T
Newark Part No.:
12X7870
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Motor Type:
Three Phase DC Brushless
No. of Outputs:
3Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
LQFP
No. of Pins:
48Pins
Supply Voltage Min:
5.5V
Supply Voltage Max:
50V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products