Low

A3901SEJTR-T - 

Motor Driver/Controller, Full Bridge, 2.5V to 5.5V supply, 1.2 Ohm RDS, 5.5V/0.4A/4 Outputs, DFN-10

A3901SEJTR-T - Motor Driver/Controller, Full Bridge, 2.5V to 5.5V supply, 1.2 Ohm RDS, 5.5V/0.4A/4 Outputs, DFN-10

The actual product may differ from image shown

Manufacturer Part No:
A3901SEJTR-T
Newark Part No.:
87K3379
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A3901SEJTR-T is a dual full bridge low voltage Motor Driver with full and half-stepping capability. The A3901 driver is designed for low voltage portable applications involving bipolar stepper or brush DC motors. The four inputs (IN1 to IN4) can control a bipolar stepper motor in full or half-step mode and DC motor in forward, reverse or brake mode. The inputs can be PWMed for current or speed control at frequencies up to 250kHz. Internal protection circuitry includes thermal shut down and crossover (shoot-through) protection.
  • Sleep mode with zero current drain
  • Crossover-current protection
  • Thermal shutdown
  • Low RDS (ON) outputs
  • -20 to 85°C operating temperature range

Applications

Motor Drive & Control, Industrial

Product Information

:
Full Bridge
:
4Outputs
:
400mA
:
5.5V
:
DFN
:
10Pins
:
2.5V
:
5.5V
:
-20°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,242 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.426 $ 0.43
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.32
50 + $1.18
100 + $0.92
250 + $0.84
500 + $0.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Packaging for part a3901

Details: 
I would like to know what kind of packaging this part comes in (i.e. loose, tape reel, etc..)
1 year, 1 month ago
by
mike
 - Boston, MA, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The IC part A3901SEJTR-T comes in Tape and reel,1500 pieces/reel.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.341-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87K3379, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.