Low

A3213EUA-T - 

Hall Effect Switch, Switch, 2.4 V, 5.5 V, SIP

A3213EUA-T - Hall Effect Switch, Switch, 2.4 V, 5.5 V, SIP

The actual product may differ from image shown

Manufacturer Part No:
A3213EUA-T
Newark Part No.:
65K5162
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A3213EUA-T is a micropower ultra sensitive pole independent hall effect switch with latched digital output in 3 pin ultramini SIP package. Improved stability is made possible through chopper stabilization (dynamic offset cancellation) which reduces residual offset voltage caused by device overmoulding, temperature dependencies and thermal stress. The A3213 includes hall voltage generator, small signal amplifier, chopper stabilization, latch and MOSFET output on a single silicon chip. Advanced BiCMOS process is used to take advantage of component matching, very low input offset errors, small component geometries, low voltage and low power requirements. The north or south pole of sufficient strength will turn output on and in absence of magnetic field, the output is off. The polarity independence and minimal power requirement allows this device to easily replace reed switches for superior reliability and ease of manufacturing while eliminating requirement for signal conditioning.
  • Automotive grade AEC-Q100 qualified
  • Supply voltage range from 2.4V to 5.5V
  • Superior temperature stability and extremely low switchpoint drift
  • Operating power of 825μW at 2.75V and supply current (IDD(AVG)) of 309µA
  • Insensitive to physical stress
  • High ESD protection
  • Small size, solid state reliability
  • Chopping frequency (fc) of 340KHz and duty cycle of 25%
  • Easy assembly into applications due to magnetic pole independence
  • Operating ambient temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Portable Devices

Product Information

:
Switch
:
-
:
-
:
2.4V
:
5.5V
:
SIP
:
3 Pin
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22,479 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$0.526 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.26
10 + $0.986
100 + $0.667
500 + $0.561
1000 + $0.50
2500 + $0.478
10000 + $0.455
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.