Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ALLEGRO MICROSYSTEMS
- Newark Part Number:
- 48T3969
- Manufacturer Part No:
- A1324LUA-T
-
- Technical Data Sheet (287.17KB) EN
Product Information
- IC, SENSOR, HALL EFFECT, LINEAR, SIP-3
- Hall Effect Type: Linear
- Sensor Case Style: SIP
- No. of Pins: 3
- Supply Voltage Min: 4.5V
- Supply Voltage Max: 5.5V
- Operating Temperature Min: -40°C
- Operating Temperature Max: 150°C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
284 / 130Availability
26795 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.92
Price
| Qty | Price |
|---|---|
| 1 - 9 | $1.92 |
| 10 - 49 | $1.73 |
| 50 - 99 | $1.55 |
| 100 - 249 | $1.40 |
| 250 - 499 | $1.23 |
| 500 - 999 | $1.08 |
| 1000 - 2499 | $0.90 |
| 2500+ | $0.828 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


