Low

A1302ELHLT-T - 

Hall Effect Sensor, Linear, 10 mA, SOT-23, 3 Pins, 4.5 V, 6 V

A1302ELHLT-T - Hall Effect Sensor, Linear, 10 mA, SOT-23, 3 Pins, 4.5 V, 6 V

The actual product may differ from image shown

Manufacturer Part No:
A1302ELHLT-T
Newark Part No.:
31K6638
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1302ELHLT-T is a surface-mount continuous-time Linear Hall Effect Sensor IC with robust ESD performance. The A1302 ratiometric sensor is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. The hall-effect integrated circuit includes a hall circuit, a linear amplifier and a CMOS class A output structure. Integrating the hall circuit and the amplifier on a single chip minimizes many of the problems normally associated with low voltage level analogue signals. It is used in position sensing systems, for both linear target motion and rotational target motion.
  • Solid-state reliability
  • Low-noise output
  • Fast power-on time
  • Ratiometric rail-to-rail output
  • Factory-programmed at end-of-line for optimum performance
  • -40 to 85°C Ambient temperature range
  • Robust ESD performance

Applications

Sensing & Instrumentation, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Linear
:
10mA
:
SOT-23
:
3Pins
:
4.5V
:
6V
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

05AC2948 - LINEAR HALL EFFECT SENSOR IC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.