Low

ALLEGRO MICROSYSTEMS  A1302ELHLT-T  Hall Effect Sensor, Linear, 10 mA, SOT-23, 3 Pins, 4.5 V, 6 V

ALLEGRO MICROSYSTEMS A1302ELHLT-T
Technical Data Sheet (233.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Hall Effect Type:
Linear
Output Current:
10mA
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Hall Effect Sensor, Linear, 10 mA, SOT-23, 3 Pins, 4.5 V, 6 V

ALLEGRO MICROSYSTEMS

1,331 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.78 5+ $1.61 10+ $1.35 25+ $1.12 More pricing

Buy

Similar Products