ALLEGRO MICROSYSTEMS  A1301EUA-T  Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V

ALLEGRO MICROSYSTEMS A1301EUA-T

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The A1301 is a continuous-time, ratio metric, linear Hall-effect sensors. It is optimized to accurately provide a voltage output that is proportional to an applied magnetic field. This device has a quiescent output voltage that is 50% of the supply voltage. Two output sensitivity options are provided: 2.5 mV/G typical for the A1301.The Hall-effect integrated circuit included in each device includes a Hall sensing element, a linear amplifier, and a CMOS Class A output structure. Integrating the Hall sensing element and the amplifier on a single chip minimizes many of the problems normally associated with low voltage level analogue signals. High precision in output levels is obtained by internal gain and offset trim adjustments made at end-of-line during the manufacturing process.
  • Low-noise output
  • Fast power-on time
  • Ratio metric rail-to-rail output
  • Solid-state reliability
  • Factory-programmed at end-of-line for optimum performance
  • Robust ESD performance

Applications

Consumer Electronics; Industrial; Sensing & Instrumentation; Robotics
Back to top

Product Information


  • Hall Effect Type Linear
  • Output Current 10mA
  • Sensor Case Style SIP
  • No. of Pins 3Pins
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 6V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 4.5V to 6V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 96K6650 - Hall Effect Sensor, Linear, 10 mA, SIP, 3, 4.5 V, 6 V
  • 59J2456 - Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
2 answers

What is max gauss range?

3 years, 1 month ago
by
CburgMike
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Thanks!
So, that is: 4.7V output - 2.5 quiescant = 2.2V working / .0025 = 880gauss
Or for the A1302: 2.2 / .0013 = 1692gauss
2 years, 11 months ago
by
CburgMike
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
The output sensitivity for the device A1301 is 2.5 mV/G typical and maximum of 3.0 mV/G
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.014-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_31K6635, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K6650
A1301EUA-T

A1301EUA-T

ALLEGRO MICROSYSTEMS

Hall Effect Sensor, Linear, 10 mA, SIP, 3, 4.5 V, 6 V

Availability:​ 9,166  

Price for: Each

1+ $2.12 100+ $1.91 250+ $1.72 500+ $1.56 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 11/7/16
Suggested Substitutes
59J2456
A1301EUA

A1301EUA

ALLEGRO MICROSYSTEMS

Hall Effect Sensor, Linear, 10 mA, SIP, 3 Pins, 4.5 V, 6 V

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 7/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought