Low

ALLEGRO MICROSYSTEMS  A1210LUA-T  HALL EFFECT SWITCH IC

ALLEGRO MICROSYSTEMS-A1210LUA-T-HALL EFFECT SWITCH IC

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  1,000

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Unit Price: $0.818

Buy

Price

Quantity List Price
2500+ $0.818

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R6750
A1210LUA-T

A1210LUA-T

ALLEGRO MICROSYSTEMS

SENSOR, HALL EFFECT LATCH, SIP-3

SENSOR, HALL EFFECT LATCH, SIP-3; Hall Effect Type:Latching; Output Current:25mA; Sensor Case Style:SIP; No. of Pins:3; Supply Voltage Min:3.8V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

208

1+ $2.64 10+ $2.38 50+ $2.14 100+ $1.92 more…

Buy
  • 208 in stock for same day shipping

see cut-off times

 
Check more stock
  • 81 Further stock expected to ship on Jun 10, 2015
  • Per the manufacturer, more stock expected week of 9/7/15

Associated Products


Customers Also Bought