Low

A1203LLHLT-T - 

Hall Effect Sensor, Bipolar, 25 mA, SOT-23, 3 Pins, 3.8 V, 24 V

A1203LLHLT-T - Hall Effect Sensor, Bipolar, 25 mA, SOT-23, 3 Pins, 3.8 V, 24 V

The actual product may differ from image shown

Manufacturer Part No:
A1203LLHLT-T
Newark Part No.:
67R6749
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1203LLHLT-T is a continuous-time bipolar Hall Effect Switch produced with BiCMOS technology, features fast power-on time and low-noise operation. The device includes the following on a single silicon chip: voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection. Unique hall element geometries and low-offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress.
  • Reverse-battery protection
  • Robust EMC performance
  • High ESD rating
  • Solid-state reliability
  • Factory-programmed at end-of-line for optimum performance
  • AEC-Q100 Automotive qualified
  • Regulator stability without a bypass capacitor

Applications

Sensing & Instrumentation, Automotive, Motor Drive & Control

Product Information

:
Bipolar
:
25mA
:
SOT-23
:
3Pins
:
3.8V
:
24V
:
-40°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.787 $ 0.79
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.14
10 + $1.73
25 + $1.39
50 + $1.27
100 + $1.16
250 + $1.08
500 + $1.01
1000 + $0.895
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.