Low

ALLEGRO MICROSYSTEMS  A1160LLHLX-T  Hall Effect Sensor, Unipolar, 25 mA, SOT-23W, 5 Pins, 3.8 V, 24 V

ALLEGRO MICROSYSTEMS A1160LLHLX-T
Manufacturer Part No:
A1160LLHLX-T
Newark Part No.:
07X1278
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Hall Effect Type:
Unipolar
Output Current:
25mA
Sensor Case Style:
SOT-23W
No. of Pins:
5Pins
Supply Voltage Min:
3.8V
Supply Voltage Max:
24V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products