ALLEGRO MICROSYSTEMS  A1160LLHLT-T  Hall Effect Sensor, Unipolar, 25 mA, SOT-23W, 5, 3.8 V, 24 V


Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More

  • Hall Effect Type: Unipolar
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sensor Case Style: SOT-23W
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 3.8V

Find similar products  grouped by common attribute


Availability:  0

    More stock available week commencing 1/25/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 12000

Order multiple quantity: 6000

Price: $0.444 $0.444



Quantity List Price
2500+ $0.444

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought