Low

ALLEGRO MICROSYSTEMS  A1157LUA-T  IC, SENSOR, HALL EFFECT, UNIPOLAR, 24V, SIP-3, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Hall Effect Type: Unipolar
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Sensor Case Style: SIP
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 24V

Availability

Availability:  0

    Supplier lead time 15 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.696

Buy

Price

Quantity List Price
4000 - 7999 $0.696
8000 - 11999 $0.652
12000 - 999999999 $0.616

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought