Low

ALLEGRO MICROSYSTEMS  A1150LLHLX-T  Hall Effect Sensor, Unipolar, SOT-23, 3 Pins, 3 V, 24 V

ALLEGRO MICROSYSTEMS A1150LLHLX-T
Manufacturer Part No:
A1150LLHLX-T
Newark Part No.:
67T0328
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Hall Effect Type:
Unipolar
Output Current:
-
Sensor Case Style:
SOT-23
No. of Pins:
3Pins
Supply Voltage Min:
3V
Supply Voltage Max:
24V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products