Low

A1126LLHLX-T - 

Hall Effect Sensor, Omnipolar, SOT-23, 3 Pins, 3 V, 24 V

A1126LLHLX-T - Hall Effect Sensor, Omnipolar, SOT-23, 3 Pins, 3 V, 24 V

The actual product may differ from image shown

Manufacturer Part No:
A1126LLHLX-T
Newark Part No.:
67T0326
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1126LLHLX-T is a chopper-stabilized omnipolar Hall Effect Switch with a digital output. The device includes voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger and a short-circuit-protected open-drain output. Advanced BiCMOS wafer fabrication processing is used to take advantage of low-voltage requirements, component matching, very low input-offset errors. This device is especially suited for operation through extended temperature ranges, up to 150°C. Superior high-temperature performance is made possible through an Allegro™ patented dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress.
  • Insensitive to physical stress
  • Reverse-battery protection
  • Robust EMC capability
  • Robust ESD protection
  • Low switch-point drift
  • AEC-Q100 Automotive qualified

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Thermal Management

Product Information

:
Omnipolar
:
-
:
SOT-23
:
3Pins
:
3V
:
24V
:
-40°C
:
150°C
:
Tape & Reel
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALLEGRO MICROSYSTEMS

Hall Effect Sensor, Omnipolar, SOT-23, 3 Pins, 3 V, 24 V

29,906 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.467 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 30000 Minimum: 30000
Quantity Price
30000 + $0.467
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.