Low

ALLEGRO MICROSYSTEMS  A1125LLHLT-T  SENSOR, HALL EFFECT, UNIPOLAR, SOT23W-3, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Hall Effect Type: Unipolar
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Case Style: SOT-23
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 24V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 6000

Order multiple quantity: 6000

Unit Price: $0.512

Buy

Price

Quantity List Price
6000+ $0.512

ALLEGRO MICROSYSTEMS-A1125LLHLT-T-SENSOR, HALL EFFECT, UNIPOLAR, SOT23W-3, FULL REEL;SENSOR, HALL EFFECT, UNIPOLAR, SOT23W-3, FULL REEL; Hall Effect Type:Unipolar; Output Current:25mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Min:3V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought