Low

A1104EUA-T - 

Hall Effect Sensor, Switch, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

A1104EUA-T - Hall Effect Sensor, Switch, 25 mA, SIP, 3 Pins, 3.8 V, 24 V

The actual product may differ from image shown

Manufacturer Part No:
A1104EUA-T
Newark Part No.:
31K6578
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1104EUA-T is a through hole-mount Continuous-time Switch with robust EMC performance. The A1104 hall-effect switch is produced with BiCMOS technology, consists of devices that feature fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch point accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce the residual offset voltage normally caused by device over moulding, temperature excursions and thermal stress. The extensive on-board protection circuitry makes possible a ±30V absolute maximum voltage rating for superior protection without adding external components. The voltage regulator, hall-voltage generator, small-signal amplifier, Schmitt trigger and NMOS output transistor included on a single chip.
  • Stable operation over full operating temperature range
  • Reverse battery protection
  • Solid-state reliability
  • Regulator stability without a bypass capacitor
  • Continuous-time operation
  • -40 to 85°C Ambient temperature range
  • High ESD rating

Applications

Motor Drive & Control, Automotive, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Switch
:
25mA
:
SIP
:
3Pins
:
3.8V
:
24V
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALLEGRO MICROSYSTEMS

Hall Effect Switch, Unipolar Switch, Switch, 3.8 V, 24 V, SIP

3,483 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32,428 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.691 $ 0.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.24
10 + $1.06
100 + $0.817
500 + $0.722
1000 + $0.629
2500 + $0.511
10000 + $0.494
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

ALLEGRO MICROSYSTEMS - A1104EUA-T - HALL EFFECT SWITCH, 450G, 20 mA, 3-SIP 5 5 1 1
Allegro HES Review This switch does exactly what it is supposed to do, with that I have no issues. What I would like to see is a link to the spec sheet written on the package or box it arrives in. So far, this little switch is working perfectly, although no stress testing has been done yet. Previous switch by Honeywell needed a Schmitt trigger to give more accurate results, not sure if this one will too. November 7, 2014
  • 2015-06-11T15:21:57.578-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_31K6578, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.