Low

A1102ELHLT-T - 

Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V

A1102ELHLT-T - Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V

The actual product may differ from image shown

Manufacturer Part No:
A1102ELHLT-T
Newark Part No.:
30K5853
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1102ELHLT-T is a continuous time hall effect switch in 3 pin SOT-23W package. It is a next generation replacement for the popular Allegro 312x and 314x lines of unipolar switches. The A1102 uses BiCMOS technology which consists of devices that feature fast power-on time and low noise operation. Device programming is performed after packaging to ensure increased switchpoint accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce residual offset voltage which is normally caused by device overmoulding, temperature excursions and thermal stress. The device includes voltage regulator, hall voltage generator, small signal amplifier, schmitt trigger and NMOS output transistor.
  • Automotive grade AEC-Q100 qualified
  • Solid state reliability
  • Stable operation over full operating temperature range
  • Reverse battery protection
  • Factory programmed at end of line for optimum performance
  • Robust EMC performance and high ESD rating
  • Regulator stability without bypass capacitor
  • Supply voltage range from 3.8V to 24V
  • Operate point (BOP) of 180G, release point (BRP) of 125G and hysteresis (BHYS) of 55G at TA = 25°C
  • Operating ambient temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Automotive, Motor Drive & Control

Product Information

:
Switch
:
180G
:
125G
:
3.8V
:
24V
:
-
:
3 Pin
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

6000+ $0.756

ALLEGRO MICROSYSTEMS

Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V, SOT-23

2,998 in stock

Each (Supplied on Cut Tape)

1+ $2.48 50+ $1.47 100+ $1.34 250+ $1.26 500+ $1.17 1000+ $1.04 More Less

0

Each (Supplied on Full Reel)

6000+ $0.916 12000+ $0.868 24000+ $0.783 36000+ $0.751 60000+ $0.725 More Less

368 in stock

Each (Supplied on Cut Tape)

1+ $2.48 50+ $1.47 100+ $1.34 250+ $1.26 500+ $1.17 1000+ $1.04 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,265 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$1.80 $ 1.80
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.80
25 + $1.55
50 + $1.40
100 + $1.27
250 + $1.06
500 + $0.939
1000 + $0.816
2500 + $0.783
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.