Low

ALLEGRO MICROSYSTEMS  A1102ELHLT-T  Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V

 

Product Information

Hall Effect Type:
Switch
Operate Point Typ:
180G
Release Point Typ:
125G
Supply Voltage Min:
3.8V
Supply Voltage Max:
24V
Sensor Case Style:
No. of Pins:
3 Pin
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V

ALLEGRO MICROSYSTEMS

3,867 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.84 5+ $1.62 10+ $1.43 25+ $1.16 More pricing

Buy

Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V, SOT-23

ALLEGRO MICROSYSTEMS

16 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.80 10+ $1.62 100+ $1.30 500+ $1.07 More pricing

Buy

Hall Effect Switch, Unipolar Switch, Switch, 180 G, 125 G, 3.8 V, 24 V

ALLEGRO MICROSYSTEMS

0

Price for: Each (Supplied on Full Reel)

6000+ $0.725

Buy

IC, SWITCH HALL EFFECT, SMD

ALLEGRO MICROSYSTEMS

36:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.67 100+ $2.40 250+ $2.18 500+ $2.01 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.