Low

A1101EUA-T - 

Hall Effect Switch, Unipolar Switch, Switch, 100 G, 45 G, 3.8 V, 24 V, SIP

A1101EUA-T - Hall Effect Switch, Unipolar Switch, Switch, 100 G, 45 G, 3.8 V, 24 V, SIP

The actual product may differ from image shown

Manufacturer Part No:
A1101EUA-T
Newark Part No.:
31K6569
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The A1101EUA-T is a continuous time hall effect switch in 3 pin SIP package. It is a next generation replacement for the popular Allegro 312x and 314x lines of unipolar switches. The A1101 uses BiCMOS technology which consists of devices that feature fast power-on time and low noise operation. Device programming is performed after packaging to ensure increased switchpoint accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce residual offset voltage which is normally caused by device overmoulding, temperature excursions and thermal stress. The device includes voltage regulator, hall voltage generator, small signal amplifier, schmitt trigger and NMOS output transistor.
  • Automotive grade AEC-Q100 qualified
  • Solid state reliability
  • Stable operation over full operating temperature range
  • Reverse battery protection
  • Factory programmed at end of line for optimum performance
  • Robust EMC performance and high ESD rating
  • Regulator stability without bypass capacitor
  • Supply voltage range from 3.8V to 24V
  • Operate point (BOP) of 100G, release point (BRP) of 45G and hysteresis (BHYS) of 55G at TA = 25°C
  • Operating ambient temperature range from -40°C to 85°C

Applications

Sensing & Instrumentation, Automotive, Motor Drive & Control

Product Information

:
Switch
:
100G
:
45G
:
3.8V
:
24V
:
SIP
:
3 Pin
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

8,000 Further stock expected to ship on Mar 15, 2018

More stock available week commencing 5/28/18

Contact me when back in stock

Alternatives Available

31K6571 - Hall Effect Switch, Unipolar Switch, Switch, 100 G, 45 G, 3.8 V, 24 V, SIP

$2.09 $ 2.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.09
10 + $1.64
100 + $1.11
500 + $0.932
1000 + $0.831
2500 + $0.794
10000 + $0.756
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.