Low

ALFATRONIX  PV3S  DC-DC CONV, ISO POL, 1 O/P, 3A, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALFATRONIX
  • Newark Part No.: 23M7171
  • Manufacturer Part No PV3S

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Mounting: Panel
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Non Isolated POL
  • Input Voltage DC Max: 32V
  • Input Voltage DC Min: 17V
  • Input Voltage VDC: 17V to 32V
  • No. of Outputs: 1
  • Output Current Max: 3A
  • Output Current Max: 3A
  • Output Power Max: 36W
  • Output Voltage Nom.: 12V
  • Output Voltage Nom.: 12V

Find similar products  grouped by common attribute

Availability

Availability:  32


  • 32 in stock for same day shipping
 
Check stock and lead times
  • 25 Further stock expected to ship on May 12, 2014
  • Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $49.52

Buy

Price

Quantity List Price
1 - 24 $49.52
25 - 49 $47.17
50 - 99 $45.01
100 - 249 $43.63
250 - 999999999 $42.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought