ALFATRONIX  DD12-24 072  DC/DC Converter, Step Up, Panel, Fixed, 1, 72 W, 24 V, 3 A

ALFATRONIX DD12-24 072

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34P2520
  • Manufacturer Part No DD12-24 072

Product Overview


  • Compact, light weight and rugged
  • Switch mode technology
  • Casing sealed to IP 533
  • Low off load current consumption (<50mA typical)
  • Inherent reliability with no quibble manufacturers life time guarantee
  • CE and E marked
  • Red output LED ensures the units operation and eases fault finding
  • High efficiency - Typically 90% of non isolated units and 85% for isolated units
  • Suitable for mounting in confined spaces without over heating
Back to top

Product Specifications, Documents & More


  • Approvals & Standards: CE
  • Approvals / Standards: -
  • DC / DC Converter Mounting: Panel
  • DC / DC Converter Output Type: Fixed
  • Input Voltage DC Max: 15V
  • Input Voltage DC Min: 12V
  • Input Voltage VDC: 12V
  • No. of Outputs: 1
  • Output Current Max: 3A
  • Output Current Max: 3A
  • Output Power Max: 72W
  • Output Voltage Nom.: 24V
  • Output Voltage Nom.: 24V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $158.04 $158.04

Buy

Price

Quantity List Price
1 - 9 $158.04
10 - 24 $146.38
25 - 49 $135.37
50 - 99 $130.19
100+ $124.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought