Low

ALFATRONIX  DD 48-12 072  Non Isolated POL DC/DC Converter, Fixed, Panel, 1 Output, 72 W, 12 V

ALFATRONIX DD 48-12 072
Technical Data Sheet (80.63KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

DC / DC Converter Output Type:
Fixed
DC / DC Converter Type:
-
DC / DC Converter Mounting:
Panel
No. of Outputs:
1 Output
Output Power Max:
72W
Output Voltage Nom.:
12V
Output Current Max:
6A
Input Voltage DC Min:
33.6V
Input Voltage DC Max:
62.4V
Depth:
89mm
Width:
87mm
Height:
50mm
Approvals & Standards:
CE
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor