Low

AV1920PG12Q04 - 

Vandal Resistant Switch, 19mm, AV19 Anti-Vandal Series, DPST, Natural, Solder Lug, 3 A, 250 V

AV1920PG12Q04 - Vandal Resistant Switch, 19mm, AV19 Anti-Vandal Series, DPST, Natural, Solder Lug, 3 A, 250 V
AV1920PG12Q04 - Vandal Resistant Switch, 19mm, AV19 Anti-Vandal Series, DPST, Natural, Solder Lug, 3 A, 250 V

The actual product may differ from image shown

Manufacturer Part No:
AV1920PG12Q04
Newark Part No.:
31AC4998
Product Range
AV19 Anti-Vandal Series

Product Information

:
AV19 Anti-Vandal Series
:
DPST
:
Natural
:
Solder Lug
:
3A
:
250V
:
Off-(On)
:
3.5N
:
Red, Yellow
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AV1920PG12Q04 from TE- Alcoswitch is an AV series 19mm size Anti-Vandal switch. It is designed for security and reliability in a variety of panel mount industrial and building applications. Anti-Vandal switch achieves a vandal proof solution with a jam nut accessible for rear of the panel and sealed to IP67.
  • Double pole (momentary) switch configuration
  • Power logo LED
  • 12V (red & yellow) LED
  • Copper with silver plated terminals and contacts, stainless steel actuator
  • Operating temperature range from -20°C to +55°C, UL (E46765) approval
  • Silicon terminal seal, PBT case, stainless steel bushing
  • Contact rating is 3A at 250VAC
  • Electrical life is 50,000 cycles, dielectric strength is 2KV for 1minute
  • Maximum contact resistance is 50mohm, minimum insulation resistance is 1000Mohm at 500VDC
  • Actuator force is 3.5N, actuator travel is 3.2mm, 1000000 actuations

Applications

Automation & Process Control, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$19.10 $ 19.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.10
5 + $18.97
10 + $18.84
25 + $18.57
50 + $17.25
100 + $16.98
250 + $15.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.