Low

LNB-6 - 

Lock N a Box Magnetic Door Access Control System 600LB Holding Capacity

LNB-6 - Lock N a Box Magnetic Door Access Control System 600LB Holding Capacity
LNB-6 - Lock N a Box Magnetic Door Access Control System 600LB Holding Capacity
LNB-6 - Lock N a Box Magnetic Door Access Control System 600LB Holding Capacity
LNB-6 - Lock N a Box Magnetic Door Access Control System 600LB Holding Capacity
LNB-6 - Lock N a Box Magnetic Door Access Control System 600LB Holding Capacity

The actual product may differ from image shown

Manufacturer Part No:
LNB-6
Newark Part No.:
80R3691
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ideal for indoor use in any commercial environment, this access control system consists of a 600lb electromagnetic lock, backlit digital keypad, push to exit button, and a 24V power supply.
  • Electromagnetic lock
  • 600 Pound Single Magnetic Lock
  • U.L. And Canadian U.L. Listed, Listing Number R16756
  • 600 Pound Minimum Holding Force
  • E-Z Mount System, No Special Tools Required
  • Magnet Size: 9-7/8" L X 1-11/16" H X 1" W
  • Armature Size: 7-1/4" L X 1-7/16" W X 5/8" D
  • 12 Or 24 Volts Dc, Jumper Selectable
  • Low Current Draw: 400 Ma.@ 12vdc, 200 Ma.@ 24vdc
  • Built-In Arc Suppression
  • Instant Release, No Hysteresis
  • Can Be Used With Any Access Control System
  • Non-Aluminum Parts Are Plated To Resist Corrosion
  • Clear Anodized Finish
  • Lifetime Warranty Push to exit button
  • Green 2 Inch Square Pushbutton
  • LabeledPush To Exit"
  • Momentary Action Switch
  • S.P.D.T. Contacts Rated 10a. @ 35 Vdc Or 120 Vac
  • Switch Terminated With Colored Leads

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

$249.00 $ 249.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.