Low

KP-100 - 

DIGITAL KEYPAD, INDOOR, 8 DIGIT, 24V

KP-100 - DIGITAL KEYPAD, INDOOR, 8 DIGIT, 24V

The actual product may differ from image shown

Manufacturer Part No:
KP-100
Newark Part No.:
80R3647

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed For Indoor Use Fully Programmable From The Keypad 100 User Codes With Code Lengths From 4 To 8 Digits Keys Are Back Lit For Visibility In Dark Areas Keys Are Hard Plastic With Audible And Visual Key Press Feedback 5 Ampere Relay Contacts Built-In Tamper Switch Built-In Buzzer Request To Exit Input Red, Yellow And Green LEDs Indicate The Condition Of The Keypad Operates On 12 Or 24 Volts Ac Or Dc 302 Stainless Steel Single Gang Wallplate Complete With Back Box For Surface Mounting Lifetime Limited Warranty
  • Designed For Indoor Use
  • Fully Programmable From The Keypad
  • 100 User Codes With Code Lengths From 4 To 8 Digits
  • Keys Are Back Lit For Visibility In Dark Areas
  • Keys Are Hard Plastic With Audible And Visual Key Press Feedback
  • 5 Ampere Relay Contacts
  • Built-In Tamper Switch
  • Built-In Buzzer
  • Request To Exit Input
  • Red, Yellow And Green LEDs Indicate The Condition Of The Keypad
  • Operates On 12 Or 24 Volts Ac Or Dc
  • 302 Stainless Steel Single Gang Wallplate
  • Complete With Back Box For Surface Mounting
  • Lifetime Limited Warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$64.49 $ 64.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $64.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.