Low

600S - 

MAGNETIC LOCK, SINGLE, 24VDC, 600LB

600S - MAGNETIC LOCK, SINGLE, 24VDC, 600LB

The actual product may differ from image shown

Manufacturer Part No:
600S
Newark Part No.:
80R7127

Product Information

:
272.16kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

600 Pound Single Magnetic Lock 600 Pound Minimum Holding Force E-Z Mount System, No Special Tools Required Magnet Size: 9-7/8" L X 1-11/16" H X 1" W Armature Size: 7-1/4" L X 1-7/16" W X 5/8" D 12 Or 24 Volts Dc, Jumper Selectable Low Current Draw: 400 Ma.@ 12vdc, 200 Ma.@ 24vdc Built-In Arc Suppression Instant Release, No Hysteresis Can Be Used With Any Access Control System Non-Aluminum Parts Are Plated To Resist Corrosion U.L. And Canadian U.L. Listed, Listing Number R16756 Clear Anodized Finish
  • Electromagnetic lock features:
  • 1200 Pound Single Magnetic Lock, U.L. And Canadian U.L. Listed, Listing Number R16756
  • 1200 Pound Minimum Holding Force, E-Z Mount System, No Special Tools Required
  • Magnet Size: 10-1/2" L X 2-7/8" H X 1-1/2" W, Armature Size: 7-3/8" L X 2-3/8" W X 9/16" D
  • 12 Or 24 Vdc, Jumper Selectable, Low Current Draw: 400ma.@12vdc, 200ma.@24vdc
  • Built-In Arc Suppression, Instant Release, No Hysteresis
  • E-Z Mount System, No Special Tool Required, Can Be Used With Any Access Control System
  • Non-Aluminum Parts Are Plated To Resist Corrosion, Clear Anodized Finish
  • Instant Release, No Hysteresis
  • Green 2 Inch Square Pushbutton, Labeled "Push To Exit"
  • Momentary Action Switch, S.P.D.T. Contacts Rated 10a. @ 35 Vdc Or 120 Vac
  • Switch Terminated With Colored Leads, Switch Mounted On Single Gang 430 Stainless Steel Wallplate
  • 2.5 Inch Switch Depth Behind Plate, Illuminated With Hi-Brightness Led
  • Keypad features:
  • Vandal Resistant And Weatherproof
  • Conforms To Ip66 Code, Dustproof And Waterproof From Powerful Direct Water Spray In Any Direction
  • Operates On 12 Or 24 Volts Ac/Dc, Auto Sensinig, Fully Programmable From The Keypad
  • 302 Stainless Steel Faceplate With Tamper-Proof Screws, Black Powder Coated Die Cast Aluminum Back Box
  • 100 User Coder With Code Lengths From 4 To 8 Digits, Keys Are Backlit For Visibility In Dark Areas
  • Die uust Metal Keys With Audible And Visual Key Press, Two Programmable S.P.D.T. Relays

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$137.00 $ 137.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $137.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.