Low

1200S - 

MAGNETIC LOCK, SINGLE, 24VDC, 1200LB

1200S - MAGNETIC LOCK, SINGLE, 24VDC, 1200LB

The actual product may differ from image shown

Manufacturer Part No:
1200S
Newark Part No.:
80R4571

Product Information

:
544.31kg
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1200 Pound Minimum Holding Force E-Z Mount System, No Special Tools Required Magnet Size: 10-1/2" L X 2-7/8" H X 1-1/2" W Armature Size: 7-3/8" L X 2-3/8" W X 9/16" D 12 Or 24 Vdc, Jumper Selectable Low Current Draw: 400ma @12vdc, 200ma @24vdc Built-In Arc Suppression Instant Release, No Hysteresis E-Z Mount System, No Special Tool Required Can Be Used With Any Access Control System Non-Aluminum Parts Are Plated To Resist Corrosion Clear Anodized, (Us28) finish U.L. And Canadian U.L. Listed, Listing Number R16756
  • 1200 Pound Minimum Holding Force
  • E-Z Mount System, No Special Tools Required
  • Magnet Size: 10-1/2" L X 2-7/8" H X 1-1/2" W
  • Armature Size: 7-3/8" L X 2-3/8" W X 9/16" D
  • 12 Or 24 Vdc, Jumper Selectable
  • Low Current Draw: 400ma @12vdc, 200ma @24vdc
  • Built-In Arc Suppression
  • Instant Release, No Hysteresis
  • E-Z Mount System, No Special Tool Required
  • Can Be Used With Any Access Control System
  • Non-Aluminum Parts Are Plated To Resist Corrosion
  • Clear Anodized, (Us28) finish
  • U.L. And Canadian U.L. Listed, Listing Number R16756

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2 Further stock expected to ship on Nov 1, 2017

More stock available week commencing 11/6/17

Contact me when back in stock

$168.00 $ 168.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $168.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.